
AC0805FR-13100KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-13100KLTR-ND - Tape & Reel (TR) 13-AC0805FR-13100KLCT-ND - Cut Tape (CT) 13-AC0805FR-13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-13100KL |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-13100KL Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,16000 lei | 1,60 lei |
| 25 | 0,12120 lei | 3,03 lei |
| 50 | 0,09880 lei | 4,94 lei |
| 100 | 0,08150 lei | 8,15 lei |
| 250 | 0,06432 lei | 16,08 lei |
| 500 | 0,05462 lei | 27,31 lei |
| 1.000 | 0,04695 lei | 46,95 lei |
| 5.000 | 0,03480 lei | 174,00 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02852 lei | 570,40 lei |
| 40.000 | 0,02631 lei | 1.052,40 lei |
| 60.000 | 0,02523 lei | 1.513,80 lei |
| 100.000 | 0,02407 lei | 2.407,00 lei |
| 140.000 | 0,02340 lei | 3.276,00 lei |
| 200.000 | 0,02277 lei | 4.554,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

