
AC0603JR-07470KL | |
|---|---|
DigiKey Part Number | YAG3672TR-ND - Tape & Reel (TR) YAG3672CT-ND - Cut Tape (CT) YAG3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07470KL |
Description | RES SMD 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07470KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07470KL | YAGEO | 27.838 | YAG3609CT-ND | 0,43000 lei | Parametric Equivalent |
| CRGCQ0603F470K | TE Connectivity Passive Product | 154.614 | A129720CT-ND | 0,43000 lei | Parametric Equivalent |
| CRGCQ0603J470K | TE Connectivity Passive Product | 37.747 | A130107CT-ND | 0,43000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,10800 lei | 1,08 lei |
| 25 | 0,07960 lei | 1,99 lei |
| 50 | 0,06320 lei | 3,16 lei |
| 100 | 0,05160 lei | 5,16 lei |
| 250 | 0,03988 lei | 9,97 lei |
| 500 | 0,03320 lei | 16,60 lei |
| 1.000 | 0,02800 lei | 28,00 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01870 lei | 93,50 lei |
| 10.000 | 0,01649 lei | 164,90 lei |
| 15.000 | 0,01541 lei | 231,15 lei |
| 25.000 | 0,01425 lei | 356,25 lei |
| 35.000 | 0,01358 lei | 475,30 lei |
| 50.000 | 0,01296 lei | 648,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

