
AC0201FR-0740K2L | |
|---|---|
DigiKey Part Number | YAG5211TR-ND - Tape & Reel (TR) YAG5211CT-ND - Cut Tape (CT) YAG5211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0740K2L |
Description | RES SMD 40.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0740K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,18600 lei | 1,86 lei |
| 25 | 0,14200 lei | 3,55 lei |
| 50 | 0,11620 lei | 5,81 lei |
| 100 | 0,09670 lei | 9,67 lei |
| 250 | 0,07700 lei | 19,25 lei |
| 500 | 0,06580 lei | 32,90 lei |
| 1.000 | 0,05696 lei | 56,96 lei |
| 5.000 | 0,04298 lei | 214,90 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03672 lei | 367,20 lei |
| 20.000 | 0,03368 lei | 673,60 lei |
| 30.000 | 0,03220 lei | 966,00 lei |
| 50.000 | 0,03060 lei | 1.530,00 lei |
| 70.000 | 0,02969 lei | 2.078,30 lei |
| 100.000 | 0,02882 lei | 2.882,00 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |

