
680KD07-TR | |
|---|---|
DigiKey Part Number | 13-680KD07-TR-ND - Tape & Reel (TR) 13-680KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 680KD07-TR |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 250 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 lei | 0,75 lei |
| 10 | 0,49100 lei | 4,91 lei |
| 25 | 0,43000 lei | 10,75 lei |
| 100 | 0,36470 lei | 36,47 lei |
| 250 | 0,33316 lei | 83,29 lei |
| 500 | 0,31438 lei | 157,19 lei |
| 1.000 | 0,29884 lei | 298,84 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26985 lei | 539,70 lei |
| 4.000 | 0,25993 lei | 1.039,72 lei |
| 6.000 | 0,25495 lei | 1.529,70 lei |
| 10.000 | 0,24944 lei | 2.494,40 lei |
| 14.000 | 0,24622 lei | 3.447,08 lei |
| 20.000 | 0,24312 lei | 4.862,40 lei |
| Unit Price without VAT: | 0,75000 lei |
|---|---|
| Unit Price with VAT: | 0,90750 lei |

