56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD10

DigiKey Part Number
13-560KD10-ND
Manufacturer
Manufacturer Product Number
560KD10
Description
VARISTOR 56V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
560KD10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
500 A
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
1800 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
10,61000 lei0,61 lei
100,42100 lei4,21 lei
250,36880 lei9,22 lei
1000,31200 lei31,20 lei
2500,28488 lei71,22 lei
5000,26856 lei134,28 lei
1.0000,25513 lei255,13 lei
2.5000,24090 lei602,25 lei
5.0000,23232 lei1.161,60 lei
Manufacturers Standard Package
Unit Price without VAT:0,61000 lei
Unit Price with VAT:0,73810 lei