
560KD05 | |
|---|---|
DigiKey Part Number | 13-560KD05-ND |
Manufacturer | |
Manufacturer Product Number | 560KD05 |
Description | VARISTOR 56V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 100 A | |
Energy | 1.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 lei | 0,66 lei |
| 10 | 0,44800 lei | 4,48 lei |
| 25 | 0,39320 lei | 9,83 lei |
| 100 | 0,33260 lei | 33,26 lei |
| 250 | 0,30420 lei | 76,05 lei |
| 500 | 0,28682 lei | 143,41 lei |
| 1.000 | 0,27255 lei | 272,55 lei |
| 3.000 | 0,25497 lei | 764,91 lei |
| 5.000 | 0,24847 lei | 1.242,35 lei |
| Unit Price without VAT: | 0,66000 lei |
|---|---|
| Unit Price with VAT: | 0,79860 lei |

