
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 lei | 0,44 lei |
| 10 | 0,27600 lei | 2,76 lei |
| 25 | 0,24040 lei | 6,01 lei |
| 100 | 0,20140 lei | 20,14 lei |
| 250 | 0,18272 lei | 45,68 lei |
| 500 | 0,17158 lei | 85,79 lei |
| 1.000 | 0,16241 lei | 162,41 lei |
| 3.000 | 0,15101 lei | 453,03 lei |
| 5.000 | 0,14680 lei | 734,00 lei |
| Unit Price without VAT: | 0,44000 lei |
|---|---|
| Unit Price with VAT: | 0,53240 lei |

