
121KD07-TR | |
|---|---|
DigiKey Part Number | 13-121KD07-TR-ND - Tape & Reel (TR) 13-121KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121KD07-TR |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 lei | 0,79 lei |
| 10 | 0,51800 lei | 5,18 lei |
| 25 | 0,45640 lei | 11,41 lei |
| 100 | 0,38750 lei | 38,75 lei |
| 250 | 0,35440 lei | 88,60 lei |
| 500 | 0,33446 lei | 167,23 lei |
| 1.000 | 0,31810 lei | 318,10 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28739 lei | 574,78 lei |
| 4.000 | 0,27692 lei | 1.107,68 lei |
| 6.000 | 0,27167 lei | 1.630,02 lei |
| 10.000 | 0,26587 lei | 2.658,70 lei |
| 14.000 | 0,26247 lei | 3.674,58 lei |
| 20.000 | 0,25921 lei | 5.184,20 lei |
| Unit Price without VAT: | 0,79000 lei |
|---|---|
| Unit Price with VAT: | 0,95590 lei |

