
K97876 | |
|---|---|
DigiKey Part Number | 2101-K97876-ND |
Manufacturer | |
Manufacturer Product Number | K97876 |
Description | POWERELEMENT POWERONE SMD BOLT V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 120 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 lei | 18,61 lei |
| 10 | 16,62300 lei | 166,23 lei |
| Unit Price without VAT: | 18,61000 lei |
|---|---|
| Unit Price with VAT: | 22,51810 lei |



