Hex Standoff Threaded M3 Polyamide 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971060385

DigiKey Part Number
732-971060385-ND
Manufacturer
Manufacturer Product Number
971060385
Description
HEX STANDOFF M3 POLYAMIDE 6MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.236" (6.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in RON
Bag
QuantityUnit PriceExt Price
13,94000 lei3,94 lei
103,73200 lei37,32 lei
503,32500 lei166,25 lei
1002,91750 lei291,75 lei
2502,71336 lei678,34 lei
5002,57604 lei1.288,02 lei
Manufacturers Standard Package
Unit Price without VAT:3,94000 lei
Unit Price with VAT:4,76740 lei