Hex Standoff Threaded M3x0.5 Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970150361

DigiKey Part Number
732-10570-ND
Manufacturer
Manufacturer Product Number
970150361
Description
HEX STANDOFF M3X0.5 STEEL 15MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
12,51000 lei2,51 lei
502,24560 lei112,28 lei
1002,07650 lei207,65 lei
5001,90306 lei951,53 lei
1.0001,55193 lei1.551,93 lei
Unit Price without VAT:2,51000 lei
Unit Price with VAT:3,03710 lei