
960020084 | |
|---|---|
DigiKey Part Number | 732-12657-ND |
Manufacturer | |
Manufacturer Product Number | 960020084 |
Description | ROUND SPACER POLYAMIDE 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 lei | 1,00 lei |
| 10 | 0,91000 lei | 9,10 lei |
| 50 | 0,83660 lei | 41,83 lei |
| 100 | 0,74910 lei | 74,91 lei |
| 250 | 0,66584 lei | 166,46 lei |
| 500 | 0,58262 lei | 291,31 lei |
| Unit Price without VAT: | 1,00000 lei |
|---|---|
| Unit Price with VAT: | 1,21000 lei |



