
831056290 | |
|---|---|
DigiKey Part Number | 1923-831056290TR-ND - Tape & Reel (TR) 1923-831056290CT-ND - Cut Tape (CT) 1923-831056290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056290 |
Description | WE-SPXO CRYSTAL OSCILLATOR 13.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 lei | 6,72 lei |
| 10 | 6,41600 lei | 64,16 lei |
| 50 | 6,24240 lei | 312,12 lei |
| 100 | 5,37540 lei | 537,54 lei |
| 500 | 5,22368 lei | 2.611,84 lei |
| 1.000 | 4,42174 lei | 4.421,74 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,01180 lei | 12.035,40 lei |
| Unit Price without VAT: | 6,72000 lei |
|---|---|
| Unit Price with VAT: | 8,13120 lei |


