Parametric Equivalent

831056223 | |
|---|---|
DigiKey Part Number | 732-831056223TR-ND - Tape & Reel (TR) 732-831056223CT-ND - Cut Tape (CT) 732-831056223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056223 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056223 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSC5021A-50M | NDK (NIHON DEMPA KOGYO CO., LTD) | 0 | 644-NSC5021A-50MCT-ND | 6,29000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 lei | 7,37 lei |
| 10 | 7,06600 lei | 70,66 lei |
| 50 | 6,89260 lei | 344,63 lei |
| 100 | 6,02570 lei | 602,57 lei |
| 500 | 5,72220 lei | 2.861,10 lei |
| 1.000 | 4,81185 lei | 4.811,85 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,29166 lei | 12.874,98 lei |
| Unit Price without VAT: | 7,37000 lei |
|---|---|
| Unit Price with VAT: | 8,91770 lei |




