


824551121 | |
|---|---|
DigiKey Part Number | 732-9879-2-ND - Tape & Reel (TR) 732-9879-1-ND - Cut Tape (CT) 732-9879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824551121 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824551121 Models |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 150.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 lei | 7,46 lei |
| 10 | 6,87500 lei | 68,75 lei |
| 100 | 6,16000 lei | 616,00 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,38408 lei | 2.692,04 lei |
| 1.000 | 4,58647 lei | 4.586,47 lei |
| Unit Price without VAT: | 7,46000 lei |
|---|---|
| Unit Price with VAT: | 9,02660 lei |






