2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 5.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 5.3Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

768776322

DigiKey Part Number
732-3277-2-ND - Tape & Reel (TR)
732-3277-1-ND - Cut Tape (CT)
732-3277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
768776322
Description
FIXED IND 2.2MH 180MA 5.3 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 mH Unshielded Drum Core, Wirewound Inductor 180 mA 5.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
768776322 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
260mA
Shielding
Unshielded
DC Resistance (DCR)
5.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 lei11,05 lei
1010,20900 lei102,09 lei
509,14680 lei457,34 lei
1008,80010 lei880,01 lei
2508,44892 lei2.112,23 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,43678 lei3.718,39 lei
Manufacturers Standard Package
Unit Price without VAT:11,05000 lei
Unit Price with VAT:13,37050 lei