



74479787210A | |
|---|---|
DigiKey Part Number | 732-3436-2-ND - Tape & Reel (TR) 732-3436-1-ND - Cut Tape (CT) 732-3436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479787210A |
Description | FIXED IND 1UH 1.7A 55 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.7 A 55mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479787210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 lei | 4,90 lei |
| 10 | 4,81200 lei | 48,12 lei |
| 50 | 4,34800 lei | 217,40 lei |
| 100 | 4,19190 lei | 419,19 lei |
| 500 | 3,87982 lei | 1.939,91 lei |
| 1.000 | 3,57204 lei | 3.572,04 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,26426 lei | 9.792,78 lei |
| Unit Price without VAT: | 4,90000 lei |
|---|---|
| Unit Price with VAT: | 5,92900 lei |

