



744761047C | |
|---|---|
DigiKey Part Number | 732-1749-2-ND - Tape & Reel (TR) 732-1749-1-ND - Cut Tape (CT) 732-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761047C |
Description | FIXED IND 4.7NH 700MA 80 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761047C Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 lei | 1,73 lei |
| 10 | 1,64700 lei | 16,47 lei |
| 50 | 1,53900 lei | 76,95 lei |
| 100 | 1,42620 lei | 142,62 lei |
| 500 | 1,30918 lei | 654,59 lei |
| 1.000 | 1,19646 lei | 1.196,46 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07942 lei | 3.238,26 lei |
| Unit Price without VAT: | 1,73000 lei |
|---|---|
| Unit Price with VAT: | 2,09330 lei |


