860 µH Unshielded Toroidal Inductor 3 A 150mOhm Max Radial, Vertical (Open)
cms-photo-disclaimer
860 µH Unshielded Toroidal Inductor 3 A 150mOhm Max Radial, Vertical (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447075

cms-digikey-product-number
732-1434-ND
cms-manufacturer
cms-manufacturer-product-number
7447075
cms-description
FIXED IND 860UH 3A 150 MOHM TH
cms-standard-lead-time
33 Weeks
cms-customer-reference
cms-detailed-description
860 µH Unshielded Toroidal Inductor 3 A 150mOhm Max Radial, Vertical (Open)
cms-datasheet
 cms-datasheet
cms-eda-cad-models
7447075 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.122" Dia x 0.591" W (28.50mm x 15.00mm)
Height - Seated (Max)
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 945
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
122,95000 lei22,95 lei
1021,86200 lei218,62 lei
10020,38930 lei2.038,93 lei
25019,25192 lei4.812,98 lei
50017,35620 lei8.678,10 lei
Unit Price without VAT:22,95000 lei
Unit Price with VAT:27,76950 lei