



744053680 | |
|---|---|
DigiKey Part Number | 732-1051-2-ND - Tape & Reel (TR) 732-1051-1-ND - Cut Tape (CT) 732-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053680 |
Description | FIXED IND 68UH 750MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 750 mA 350mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 lei | 6,85 lei |
| 10 | 6,49900 lei | 64,99 lei |
| 50 | 6,16980 lei | 308,49 lei |
| 100 | 5,68710 lei | 568,71 lei |
| 200 | 5,36240 lei | 1.072,48 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,99788 lei | 1.599,15 lei |
| 800 | 3,55131 lei | 2.841,05 lei |
| Unit Price without VAT: | 6,85000 lei |
|---|---|
| Unit Price with VAT: | 8,28850 lei |



