6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
691241700006
691241700006

691241700006

DigiKey Part Number
732-691241700006-ND
Manufacturer
Manufacturer Product Number
691241700006
Description
5.00 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691241700006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
14 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
115,22000 lei15,22 lei
1013,72000 lei137,20 lei
5012,81860 lei640,93 lei
10011,92560 lei1.192,56 lei
4009,23788 lei3.695,15 lei
Manufacturers Standard Package
Unit Price without VAT:15,22000 lei
Unit Price with VAT:18,41620 lei