
661005152222 | |
|---|---|
DigiKey Part Number | 732-14134-5-ND |
Manufacturer | |
Manufacturer Product Number | 661005152222 |
Description | WR-WTB 2.54MM SINGLE ROW FEMALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 661005152222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 lei | 3,51 lei |
| 50 | 3,29020 lei | 164,51 lei |
| 132 | 2,93470 lei | 387,38 lei |
| 528 | 2,34960 lei | 1.240,59 lei |
| 1.012 | 2,10680 lei | 2.132,08 lei |
| 2.024 | 1,87707 lei | 3.799,19 lei |
| Unit Price without VAT: | 3,51000 lei |
|---|---|
| Unit Price with VAT: | 4,24710 lei |





