
65503503515307 | |
|---|---|
DigiKey Part Number | 732-13890-ND |
Manufacturer | |
Manufacturer Product Number | 65503503515307 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503515307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,10000 lei | 100,10 lei |
| 5 | 95,11000 lei | 475,55 lei |
| 10 | 90,08100 lei | 900,81 lei |
| 50 | 85,09600 lei | 4.254,80 lei |
| 100 | 80,11120 lei | 8.011,12 lei |
| Unit Price without VAT: | 100,10000 lei |
|---|---|
| Unit Price with VAT: | 121,12100 lei |


