Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636210110200

DigiKey Part Number
732-636210110200-ND
Manufacturer
Manufacturer Product Number
636210110200
Description
COAX CBL U.FL TO RP-SMA 7.8"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636210110200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
U.FL (UMCC) Plug, Right Angle
Manufacturer
Würth Elektronik
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
1.37mm OD Coaxial Cable
Style
U.FL (UMCC) to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Gray
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in RON
Bag
QuantityUnit PriceExt Price
176,95000 lei76,95 lei
1070,87700 lei708,77 lei
10067,23150 lei6.723,15 lei
25063,58144 lei15.895,36 lei
50059,93146 lei29.965,73 lei
Unit Price without VAT:76,95000 lei
Unit Price with VAT:93,10950 lei