
CS3225X7R226K250NRL | |
|---|---|
DigiKey Part Number | 5009-CS3225X7R226K250NRLTR-ND - Tape & Reel (TR) |
Manufacturer | Samwha Capacitor Group |
Manufacturer Product Number | CS3225X7R226K250NRL |
Description | CERAMIC CAPACITOR, 22UF, 25V, |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.148" (3.75mm) |

