Image for CQ2012X7R106K100NRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ2012X7R106K100NRE

DigiKey Part Number
5009-CQ2012X7R106K100NRETR-ND - Tape & Reel (TR)
Manufacturer
Samwha Capacitor Group
Manufacturer Product Number
CQ2012X7R106K100NRE
Description
CAPACITOR MLCC AUTOMOTIVE
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Height - Seated (Max)
0.057" (1.45mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from World Micro Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.