
YJ1-20-1.0AU | |
|---|---|
DigiKey Part Number | 5040-YJ1-20-1.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ1-20-1.0AU |
Description | 17-24 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 17-24 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 17-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 lei | 2,86 lei |
| 10 | 2,50600 lei | 25,06 lei |
| 25 | 2,36000 lei | 59,00 lei |
| 50 | 2,21780 lei | 110,89 lei |
| 100 | 2,07430 lei | 207,43 lei |
| 250 | 1,93132 lei | 482,83 lei |
| 500 | 1,78818 lei | 894,09 lei |
| Unit Price without VAT: | 2,86000 lei |
|---|---|
| Unit Price with VAT: | 3,46060 lei |


