Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940110232

DigiKey Part Number
281-7940110232-ND
Manufacturer
Manufacturer Product Number
7940110232
Description
CIR BRKR THRMMAG 4A 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Weidmüller
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 235, UL1077, VDE
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940110232Weidmüller84381-7940110232-ND145,96000 leiParametric Equivalent
7940125377Weidmüller0281-7940125377-ND426,52000 leiParametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in RON
Bulk
QuantityUnit PriceExt Price
1345,63000 lei345,63 lei
Manufacturers Standard Package
Unit Price without VAT:345,63000 lei
Unit Price with VAT:418,21230 lei