Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1888470000 | |
|---|---|
DigiKey Part Number | 281-8554-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1888470000 |
Description | TERM BLOCK 4POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885430000 | Weidmüller | 15 | 281-2089-ND | 12,05000 lei | Parametric Equivalent |
| 1885900000 | Weidmüller | 0 | 281-8504-ND | 11,79000 lei | Parametric Equivalent |
| 1888340000 | Weidmüller | 0 | 281-8544-2-ND | 7,98484 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 7,98484 lei | 1.517,12 lei |
| Unit Price without VAT: | 7,98484 lei |
|---|---|
| Unit Price with VAT: | 9,66166 lei |




