Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1885900000 | |
|---|---|
DigiKey Part Number | 281-8504-ND |
Manufacturer | |
Manufacturer Product Number | 1885900000 |
Description | TERM BLOCK 4POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1885900000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885430000 | Weidmüller | 15 | 281-2089-ND | 12,05000 lei | Parametric Equivalent |
| 1888340000 | Weidmüller | 0 | 281-8544-2-ND | 7,98484 lei | Parametric Equivalent |
| 1888470000 | Weidmüller | 0 | 281-8554-2-ND | 7,98484 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 lei | 11,79 lei |
| 10 | 8,43200 lei | 84,32 lei |
| 35 | 7,01029 lei | 245,36 lei |
| 70 | 6,38171 lei | 446,72 lei |
| 105 | 6,06400 lei | 636,72 lei |
| 280 | 5,43546 lei | 1.521,93 lei |
| 525 | 5,12356 lei | 2.689,87 lei |
| 1.015 | 4,86003 lei | 4.932,93 lei |
| 5.005 | 4,42695 lei | 22.156,88 lei |
| Unit Price without VAT: | 11,79000 lei |
|---|---|
| Unit Price with VAT: | 14,26590 lei |







