
1869821508 | |
|---|---|
DigiKey Part Number | 1869821508-ND |
Manufacturer | |
Manufacturer Product Number | 1869821508 |
Description | WIRE MARKER SLIP-ON 3.4X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Legend | 2 | |
Color | White, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34164 lei | 170,82 lei |
| 1.000 | 0,32526 lei | 325,26 lei |
| 1.500 | 0,31607 lei | 474,11 lei |
| 2.000 | 0,30972 lei | 619,44 lei |
| 2.500 | 0,30487 lei | 762,17 lei |
| 3.000 | 0,30097 lei | 902,91 lei |
| 3.500 | 0,29771 lei | 1.041,98 lei |
| 4.000 | 0,29492 lei | 1.179,68 lei |
| 4.500 | 0,29248 lei | 1.316,16 lei |
| Unit Price without VAT: | 0,34164 lei |
|---|---|
| Unit Price with VAT: | 0,41338 lei |






