
1476270000 | |
|---|---|
DigiKey Part Number | 281-1476270000-ND |
Manufacturer | |
Manufacturer Product Number | 1476270000 |
Description | H1,5/14 R SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style W |
Series | Size 16 AWG (1.50mm²) |
Packaging Box | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 lei | 0,52 lei |
| 10 | 0,45500 lei | 4,55 lei |
| 25 | 0,42640 lei | 10,66 lei |
| 50 | 0,40660 lei | 20,33 lei |
| 100 | 0,38710 lei | 38,71 lei |
| 300 | 0,35837 lei | 107,51 lei |
| 500 | 0,34558 lei | 172,79 lei |
| 1.000 | 0,32907 lei | 329,07 lei |
| 2.500 | 0,30843 lei | 771,07 lei |
| Unit Price without VAT: | 0,52000 lei |
|---|---|
| Unit Price with VAT: | 0,62920 lei |

