White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476030000

DigiKey Part Number
281-1476030000TR-ND - Tape & Reel (TR)
281-1476030000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1476030000
Description
H0,75/16 W BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
W
Series
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.600
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 lei1,13 lei
100,94900 lei9,49 lei
250,88960 lei22,24 lei
500,84700 lei42,35 lei
1000,80670 lei80,67 lei
2500,75584 lei188,96 lei
5000,71978 lei359,89 lei
1.0000,68536 lei685,36 lei
2.5000,64240 lei1.606,00 lei
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,61172 lei3.058,60 lei
10.0000,58252 lei5.825,20 lei
15.0000,56609 lei8.491,35 lei
25.0000,54605 lei13.651,25 lei
35.0000,53325 lei18.663,75 lei
50.0000,52001 lei26.000,50 lei
Manufacturers Standard Package
Unit Price without VAT:1,13000 lei
Unit Price with VAT:1,36730 lei