
9457731000 | |
|---|---|
DigiKey Part Number | 281-3439-ND |
Manufacturer | |
Manufacturer Product Number | 9457731000 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,94000 lei | 107,94 lei |
| 10 | 91,74200 lei | 917,42 lei |
| 25 | 85,99600 lei | 2.149,90 lei |
| 50 | 81,89240 lei | 4.094,62 lei |
| 100 | 77,98620 lei | 7.798,62 lei |
| 250 | 73,10840 lei | 18.277,10 lei |
| 500 | 69,62366 lei | 34.811,83 lei |
| Unit Price without VAT: | 107,94000 lei |
|---|---|
| Unit Price with VAT: | 130,60740 lei |

