
G6D-1A-ASI-DC12 | |
|---|---|
DigiKey Part Number | 5831-G6D-1A-ASI-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G6D-1A-ASI-DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 10,76914 lei | 753,84 lei |
| 210 | 9,33038 lei | 1.959,38 lei |
| 420 | 9,19960 lei | 3.863,83 lei |
| 560 | 8,85080 lei | 4.956,45 lei |
| Unit Price without VAT: | 10,76914 lei |
|---|---|
| Unit Price with VAT: | 13,03066 lei |


