
183040-1 | |
|---|---|
DigiKey Part Number | 5831-183040-1-ND |
Manufacturer | |
Manufacturer Product Number | 183040-1 |
Description | CPC SQ.FL.RCPT STD SEX SIZE |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material Thermoplastic |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding Unshielded |
Shell Size - Insert 17-14 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 22,71543 lei | 795,04 lei |
| 105 | 19,76762 lei | 2.075,60 lei |
| 210 | 18,85724 lei | 3.960,02 lei |
| 420 | 17,99026 lei | 7.555,91 lei |
| Unit Price without VAT: | 22,71543 lei |
|---|---|
| Unit Price with VAT: | 27,48567 lei |


