
1-796403-2 | |
|---|---|
DigiKey Part Number | 5831-1-796403-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-796403-2 |
Description | Circular Connector, 4 Contact(s) |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 145,53600 lei | 727,68 lei |
| Unit Price without VAT: | 145,53600 lei |
|---|---|
| Unit Price with VAT: | 176,09856 lei |


