
1-178288-8 | |
|---|---|
DigiKey Part Number | 5831-1-178288-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-178288-8 |
Description | Rect Power Conn 10 Contact(s) Fe |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,95867 lei | 743,80 lei |
| 450 | 4,38820 lei | 1.974,69 lei |
| Unit Price without VAT: | 4,95867 lei |
|---|---|
| Unit Price with VAT: | 5,99999 lei |


