
1-1462038-6 | |
|---|---|
DigiKey Part Number | 5831-1-1462038-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1462038-6 |
Description | RELAY TELECOM DPDT 2A 12V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.029 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,27395 lei | 10.273,95 lei |
| 2.000 | 10,10055 lei | 20.201,10 lei |
| 5.000 | 8,45325 lei | 42.266,25 lei |
| 10.000 | 7,28280 lei | 72.828,00 lei |
| 25.000 | 6,76260 lei | 169.065,00 lei |
| Unit Price without VAT: | 10,27395 lei |
|---|---|
| Unit Price with VAT: | 12,43148 lei |



