
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | 1.115" (28.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 lei | 2,41 lei |
| 10 | 2,04500 lei | 20,45 lei |
| 25 | 1,91840 lei | 47,96 lei |
| 50 | 1,82640 lei | 91,32 lei |
| 100 | 1,73860 lei | 173,86 lei |
| 250 | 1,62960 lei | 407,40 lei |
| 500 | 1,55166 lei | 775,83 lei |
| 1.000 | 1,47755 lei | 1.477,55 lei |
| 3.000 | 1,36730 lei | 4.101,90 lei |
| Unit Price without VAT: | 2,41000 lei |
|---|---|
| Unit Price with VAT: | 2,91610 lei |

