1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U102TP

DigiKey Part Number
1292-WLBD1005K2U102TPTR-ND - Tape & Reel (TR)
1292-WLBD1005K2U102TPCT-ND - Cut Tape (CT)
1292-WLBD1005K2U102TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1005K2U102TP
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.994
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 lei0,43 lei
100,04300 lei0,43 lei
250,03640 lei0,91 lei
500,03300 lei1,65 lei
1000,02950 lei2,95 lei
2500,02568 lei6,42 lei
5000,02306 lei11,53 lei
1.0000,02063 lei20,63 lei
5.0000,01577 lei78,85 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01394 lei139,40 lei
20.0000,01224 lei244,80 lei
30.0000,01130 lei339,00 lei
50.0000,01017 lei508,50 lei
70.0000,00946 lei662,20 lei
100.0000,00873 lei873,00 lei
Manufacturers Standard Package
Unit Price without VAT:0,43000 lei
Unit Price with VAT:0,52030 lei