0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B224K500CT

DigiKey Part Number
1292-1573-2-ND - Tape & Reel (TR)
1292-1573-1-ND - Cut Tape (CT)
1292-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B224K500CT
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B224K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KFX7R9BB224YAGEO15.07013-CC0805KFX7R9BB224CT-ND0,65000 leiDirect
CC0805KKX7R9BB224YAGEO11.714311-1887-1-ND0,65000 leiDirect
KGM21AR71H224KLKYOCERA AVX8.507478-KGM21AR71H224KLCT-ND0,91000 leiDirect
KGM21AR71H224KUKYOCERA AVX37.252478-KGM21AR71H224KUCT-ND0,82000 leiDirect
LD055C224KAB2AKYOCERA AVX4.778478-10729-1-ND4,07000 leiDirect
In-Stock: 327
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 lei0,65 lei
100,36800 lei3,68 lei
500,25660 lei12,83 lei
1000,22370 lei22,37 lei
5000,16742 lei83,71 lei
1.0000,15021 lei150,21 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06450 lei193,50 lei
6.0000,05845 lei350,70 lei
9.0000,05542 lei498,78 lei
15.0000,05207 lei781,05 lei
21.0000,05011 lei1.052,31 lei
30.0000,04823 lei1.446,90 lei
Manufacturers Standard Package
Unit Price without VAT:0,65000 lei
Unit Price with VAT:0,78650 lei