0402N110J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02845 lei
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,19818 lei
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08751 lei
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,18856 lei
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.518
Unit Price: 1,61000 lei
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.374
Unit Price: 0,61000 lei
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.791
Unit Price: 0,74000 lei
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44000 lei
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03533 lei
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12491 lei
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6.496
Unit Price: 0,44000 lei
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02320 lei
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.339
Unit Price: 0,74000 lei
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.895
Unit Price: 0,44000 lei
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N110J500CT

DigiKey Part Number
1292-1248-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N110J500CT
Description
CAP CER 11PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N110J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.