
MFU1206FF04000P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF04000P500TR-ND - Tape & Reel (TR) 749-MFU1206FF04000P500CT-ND - Cut Tape (CT) 749-MFU1206FF04000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF04000P500 |
Description | FUSE BOARD MOUNT 4A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF04000P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0404 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 lei | 2,90 lei |
| 5 | 2,41000 lei | 12,05 lei |
| 10 | 2,22000 lei | 22,20 lei |
| 50 | 1,84240 lei | 92,12 lei |
| 100 | 1,69980 lei | 169,98 lei |
| 250 | 1,52800 lei | 382,00 lei |
| 500 | 1,40940 lei | 704,70 lei |
| 1.000 | 1,29959 lei | 1.299,59 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07459 lei | 5.372,95 lei |
| 10.000 | 0,98913 lei | 9.891,30 lei |
| 15.000 | 0,94202 lei | 14.130,30 lei |
| 25.000 | 0,91306 lei | 22.826,50 lei |
| Unit Price without VAT: | 2,90000 lei |
|---|---|
| Unit Price with VAT: | 3,50900 lei |

