CMB02070X1003FB200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMB02070X1003FB200
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X5109GB200

DigiKey Part Number
CMB-51TR-ND - Tape & Reel (TR)
CMB-51CT-ND - Cut Tape (CT)
CMB-51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X5109GB200
Description
RES SMD 51 OHM 2% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X5109GB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.917
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 lei3,62 lei
102,35000 lei23,50 lei
252,00560 lei50,14 lei
501,78940 lei89,47 lei
1001,60490 lei160,49 lei
2501,40252 lei350,63 lei
5001,27600 lei638,00 lei
1.0001,16835 lei1.168,35 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,07692 lei2.153,84 lei
4.0000,99923 lei3.996,92 lei
6.0000,95932 lei5.755,92 lei
10.0000,91417 lei9.141,70 lei
14.0000,88728 lei12.421,92 lei
20.0000,86100 lei17.220,00 lei
24.0000,84840 lei20.361,60 lei
48.0000,81750 lei39.240,00 lei
Manufacturers Standard Package
Unit Price without VAT:3,62000 lei
Unit Price with VAT:4,38020 lei