
VJ1206A120JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A120JXAACTR-ND - Tape & Reel (TR) 720-VJ1206A120JXAACCT-ND - Cut Tape (CT) 720-VJ1206A120JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A120JXAAC |
Description | CAP CER 12PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A120JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38054 lei | 1.141,62 lei |
| 6.000 | 0,35717 lei | 2.143,02 lei |
| 9.000 | 0,34546 lei | 3.109,14 lei |
| 15.000 | 0,33249 lei | 4.987,35 lei |
| 21.000 | 0,32490 lei | 6.822,90 lei |
| 30.000 | 0,31761 lei | 9.528,30 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 lei | 1,54 lei |
| 10 | 0,92200 lei | 9,22 lei |
| 50 | 0,67580 lei | 33,79 lei |
| 100 | 0,59990 lei | 59,99 lei |
| 500 | 0,47278 lei | 236,39 lei |
| 1.000 | 0,43360 lei | 433,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 lei | 1,52 lei |
| 10 | 0,91000 lei | 9,10 lei |
| 50 | 0,66760 lei | 33,38 lei |
| 100 | 0,59260 lei | 59,26 lei |
| 500 | 0,46706 lei | 233,53 lei |
| 1.000 | 0,42834 lei | 428,34 lei |
| Unit Price without VAT: | 1,52000 lei |
|---|---|
| Unit Price with VAT: | 1,83920 lei |

