
T55T107M004C0070 | |
|---|---|
DigiKey Part Number | 718-2074-2-ND - Tape & Reel (TR) 718-2074-1-ND - Cut Tape (CT) 718-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T107M004C0070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T107M004C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 lei | 4,12 lei |
| 10 | 2,63600 lei | 26,36 lei |
| 50 | 2,04360 lei | 102,18 lei |
| 100 | 1,86100 lei | 186,10 lei |
| 500 | 1,55314 lei | 776,57 lei |
| 1.000 | 1,45795 lei | 1.457,95 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34038 lei | 4.021,14 lei |
| 9.000 | 1,25400 lei | 11.286,00 lei |
| 15.000 | 1,22204 lei | 18.330,60 lei |
| Unit Price without VAT: | 4,12000 lei |
|---|---|
| Unit Price with VAT: | 4,98520 lei |

