1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
6032-28 (EIA)

593D105X9025A2TE3

DigiKey Part Number
718-593D105X9025A2TE3TR-ND - Tape & Reel (TR)
718-593D105X9025A2TE3CT-ND - Cut Tape (CT)
718-593D105X9025A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D105X9025A2TE3
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X9025A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A105K025C4000Vishay Sprague879718-1299-1-ND17,01000 leiDirect
293D105X9025A2TE3Vishay Sprague29.458718-1115-1-ND8,19000 leiSimilar
T494A105K025ATKEMET1.703399-8428-1-ND17,64000 leiDirect
T491A105K025AHKEMET35399-T491A105K025AHCT-ND11,55000 leiSimilar
T491A105K025ATKEMET103.540399-3680-1-ND9,66000 leiSimilar
In-Stock: 1.924
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 lei2,95 lei
101,84700 lei18,47 lei
501,40720 lei70,36 lei
1001,27100 lei127,10 lei
5001,04196 lei520,98 lei
1.0000,97108 lei971,08 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,91280 lei1.825,60 lei
4.0000,86483 lei3.459,32 lei
6.0000,84080 lei5.044,80 lei
10.0000,81418 lei8.141,80 lei
14.0000,79861 lei11.180,54 lei
20.0000,78364 lei15.672,80 lei
Manufacturers Standard Package
Unit Price without VAT:2,95000 lei
Unit Price with VAT:3,56950 lei