
SIP2804DY-T1-E3 | |
|---|---|
DigiKey Part Number | SIP2804DY-T1-E3TR-ND - Tape & Reel (TR) SIP2804DY-T1-E3CT-ND - Cut Tape (CT) SIP2804DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP2804DY-T1-E3 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 46kHz 8-SOIC |
Category | Duty Cycle 49% |
Manufacturer Vishay Siliconix | Frequency - Switching 46kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 12.5 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2804D | Texas Instruments | 335 | 296-11388-5-ND | 11,31000 lei | Direct |
| UCC2804DTR | Texas Instruments | 18.802 | 296-39531-1-ND | 10,92000 lei | Direct |
| UCC2804QDRQ1 | Texas Instruments | 0 | 296-15688-1-ND | 14,22000 lei | Direct |
| UCC2800QDREP | Texas Instruments | 0 | 296-18186-2-ND | 30,76255 lei | Similar |
| UCC2801MDREP | Texas Instruments | 5.169 | 296-UCC2801MDREPCT-ND | 39,45000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 lei | 7,80 lei |
| 10 | 5,74000 lei | 57,40 lei |
| 25 | 5,21760 lei | 130,44 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 lei | 7,59 lei |
| 10 | 5,57000 lei | 55,70 lei |
| 25 | 5,06680 lei | 126,67 lei |
| 100 | 4,51140 lei | 451,14 lei |
| 250 | 4,24656 lei | 1.061,64 lei |
| 500 | 4,08704 lei | 2.043,52 lei |
| 1.000 | 3,95569 lei | 3.955,69 lei |
| Unit Price without VAT: | 7,59000 lei |
|---|---|
| Unit Price with VAT: | 9,18390 lei |

