SI4946BEY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 6,24000 lei
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: 4,03000 lei
Datasheet

Similar


Infineon Technologies
In Stock: 15.942
Unit Price: 5,20000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.298
Unit Price: 3,77000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: 28,35000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.004
Unit Price: 10,75000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.332
Unit Price: 10,10000 lei
Datasheet

Similar


Rohm Semiconductor
In Stock: 22
Unit Price: 12,66000 lei
Datasheet

Similar


STMicroelectronics
In Stock: 1.376
Unit Price: 7,72000 lei
Datasheet

Similar


Diodes Incorporated
In Stock: 4.839
Unit Price: 12,44000 lei
Datasheet
Mosfet Array 60V 6.5A 3.7W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4946BEY-T1-E3

DigiKey Part Number
SI4946BEY-T1-E3TR-ND - Tape & Reel (TR)
SI4946BEY-T1-E3CT-ND - Cut Tape (CT)
SI4946BEY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4946BEY-T1-E3
Description
MOSFET 2N-CH 60V 6.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 6.5A 3.7W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4946BEY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
41mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
840pF @ 30V
Power - Max
3.7W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes